WAGO Digital Output Module 753 Digital 24V dc
- RS Stock No.:
- 279-3157
- Mfr. Part No.:
- 753-537
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR1,257.53
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,257.53 |
*price indicative
- RS Stock No.:
- 279-3157
- Mfr. Part No.:
- 753-537
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Digital I/O Module | |
| Product Type | Digital Output Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Series | 753 | |
| Length | 100mm | |
| Depth | 69mm | |
| Width | 12mm | |
| Standards/Approvals | SCIP, RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Digital I/O Module | ||
Product Type Digital Output Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Series 753 | ||
Length 100mm | ||
Depth 69mm | ||
Width 12mm | ||
Standards/Approvals SCIP, RoHS | ||
- COO (Country of Origin):
- DE
The WAGO digital output module transmits control signals from the automation device to the connected actuators. All outputs are short-circuit-protected. The module detects the following errors: overload, short circuit and wire break. The status is transmitted to the fieldbus coupler and indicated by LEDs. This module has eight output channels and eight actuators may be connected to it.
Field and system levels are electrically isolated
Weight 42.8 g
Related links
- WAGO Digital Output Module 753 Digital 24V dc
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital Output Module 753 Digital 5V dc
- WAGO Input Module 753 Digital 24V dc
- WAGO Digital Output Module 753 Digital 250V
- WAGO Digital Output Module 753 Digital 230V
- WAGO Analogue Output Module 753 Analogue 24V dc
- Hand Saws | Hacksaws | Pad Saws

