WAGO PLC I/O Module 750 24V dc
- RS Stock No.:
- 279-3027
- Mfr. Part No.:
- 750-658
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR4,318.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,318.52 |
*price indicative
- RS Stock No.:
- 279-3027
- Mfr. Part No.:
- 750-658
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Interface Type | CAN | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 67.8mm | |
| Series | 750 | |
| Standards/Approvals | SCIP, RoHS | |
| Width | 12mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Interface Type CAN | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 55°C | ||
Depth 67.8mm | ||
Series 750 | ||
Standards/Approvals SCIP, RoHS | ||
Width 12mm | ||
Length 100mm | ||
The WAGO CAN Gateway supports CAN Layer 2, while meeting CAN specifications 2.0A (11-bit identifier) and 2.0B (29-bit identifier). Function blocks allow the gateway to read and write higher-protocol telegrams. The gateway adjusts itself to baud rates between 10 kbit/s to 1 Mbit/s via automatic bit-rate detection. It is also possible to set a fixed transmission rate. Six configurable filters for input telegrams allow CAN messages to be filtered via the CAN identifiers.
Housing material polycarbonate and polyamide 6.6
Fire load 0.967 MJ

