WAGO PLC I/O Module 750 5V dc
- RS Stock No.:
- 279-3009
- Mfr. Part No.:
- 750-641
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR3,219.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,219.10 |
*price indicative
- RS Stock No.:
- 279-3009
- Mfr. Part No.:
- 750-641
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Width | 12mm | |
| Standards/Approvals | UL, ABS, IECEX, ATEX, UK-Declaration of Conformity, EU-Declaration of Conformity, PRS, KC, EAC, LR, DNV, UKEX | |
| Depth | 69.8mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Width 12mm | ||
Standards/Approvals UL, ABS, IECEX, ATEX, UK-Declaration of Conformity, EU-Declaration of Conformity, PRS, KC, EAC, LR, DNV, UKEX | ||
Depth 69.8mm | ||
Length 100mm | ||
The WAGO DALI/DSI master for I/O system 750 is a 12mm wide I/O module that fits all 750 series controllers. A DALI master can control up to 64 slaves. Each slave can be assigned to 16 individual groups and 16 individual settings.
Pollution degree 2 per IEC 61131-2
Housing material polycarbonate, polyamide 6.6

