Schneider Electric I/O Module Preventa 28.8V
- RS Stock No.:
- 276-9397
- Mfr. Part No.:
- TM5SDM4DTRFS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,712.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,712.49 |
*price indicative
- RS Stock No.:
- 276-9397
- Mfr. Part No.:
- TM5SDM4DTRFS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 55°C | |
| Series | Preventa | |
| Width | 60m | |
| Standards/Approvals | UL 508, IEC 61508, CSA C22.2 No 142, EN 13849-1, IEC 61131-2, IEC 62061 | |
| Length | 108m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 55°C | ||
Series Preventa | ||
Width 60m | ||
Standards/Approvals UL 508, IEC 61508, CSA C22.2 No 142, EN 13849-1, IEC 61131-2, IEC 62061 | ||
Length 108m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric Safety digital I/O module is furnished with 2 wires for electrical connection. Its housing color is red. It meets the typical requirements of production and packaging machinery, as well as material handling and assembly systems. This modular IO system provides a flexible and scalable configuration of remote or distributed IO islands by connection.
Sustainable
High performance
Related links
- Schneider Electric PLC I/O Module Preventa Digital 28.8V
- Schneider Electric I/O Module Modicon TM5 Digital 28.8V
- Schneider Electric I/O Module TM5
- Schneider Electric I/O Module SXWA
- Schneider Electric I/O Module Modicon TM7 Discrete 24V dc
- Schneider Electric I/O Module TM5 24V dc
- Schneider Electric I/O Module EcoStruxure Building Operation 24V
- Schneider Electric I/O Module Modicon M340 24V

