Siemens PLC I/O Module AO Analogue
- RS Stock No.:
- 275-1782
- Mfr. Part No.:
- 6MF2838-0AA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR5,069.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,069.62 |
*price indicative
- RS Stock No.:
- 275-1782
- Mfr. Part No.:
- 6MF2838-0AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Mount Type | Rail | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 132mm | |
| Depth | 124mm | |
| Standards/Approvals | UL, CE | |
| Width | 30mm | |
| Series | AO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Mount Type Rail | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Length 132mm | ||
Depth 124mm | ||
Standards/Approvals UL, CE | ||
Width 30mm | ||
Series AO | ||
- COO (Country of Origin):
- IN
The Siemens AO-8380 ANALOG OUTPUT comes with configurable design of analog output. It comes with standard rail mounting and features a plastic enclosure. It works with function display.
Screw connection
Plug in terminal blocks
IP40 protection class
Related links
- Siemens PLC I/O Module AI Analogue
- Siemens PLC I/O Module DI Digital 24V dc
- Siemens PLC I/O Module DO Digital 5.5V dc
- Siemens PLC I/O Module 6ES7135-8GD00 Analogue 28.8V
- Siemens PLC I/O Module 6ES7155 Analogue, Digital
- Siemens PLC I/O Module S7-1200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- Siemens PLC I/O Module SIMATIC Analogue 24V dc

