Siemens PLC I/O Module DO Digital 5.5V dc
- RS Stock No.:
- 275-1775
- Mfr. Part No.:
- 6MF2821-2AA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,420.06
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,420.06 |
*price indicative
- RS Stock No.:
- 275-1775
- Mfr. Part No.:
- 6MF2821-2AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Mount Type | Rail | |
| Maximum Supply Voltage | 5.5V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 124mm | |
| Length | 132mm | |
| Series | DO | |
| Standards/Approvals | UL, CE | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Mount Type Rail | ||
Maximum Supply Voltage 5.5V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 124mm | ||
Length 132mm | ||
Series DO | ||
Standards/Approvals UL, CE | ||
Width 30mm | ||
- COO (Country of Origin):
- IN
The Siemens DO-8212 Binary output relay is a digital output module. The sampling interval of the module is 10 ms. It comes with standard rail mounting. It works with function display. It also features a plastic enclosure.
Screw type terminals
Plug in terminal blocks
IP40 protection class
CE and UL approved
Related links
- Siemens PLC I/O Module DO Digital 5.5V dc
- Siemens PLC I/O Module DI Digital 110V dc
- Siemens PLC I/O Module SIMATIC S7-12 Digital
- Siemens PLC I/O Module SIMATIC Digital
- Siemens PLC I/O Module DI Digital 60V dc
- Siemens PLC I/O Module SIMATIC Digital 264V ac
- Siemens PLC I/O Module 6ES7155 Analogue, Digital
- Siemens PLC I/O Module SIMATIC S7-1200 Digital

