Omron Analogue Input Module NX-AD Analogue 24V
- RS Stock No.:
- 270-1638
- Distrelec Article No.:
- 302-28-720
- Mfr. Part No.:
- NX-AD3204
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,142.88
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,142.88 |
*price indicative
- RS Stock No.:
- 270-1638
- Distrelec Article No.:
- 302-28-720
- Mfr. Part No.:
- NX-AD3204
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Series | NX-AD | |
| Standards/Approvals | EN 61131-2, C-Tick, NK, RCM, LR, KC Registration, ANSI/ISA 12.12.01, cULus (UL508) | |
| Depth | 71mm | |
| Length | 100mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type Panel | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Series NX-AD | ||
Standards/Approvals EN 61131-2, C-Tick, NK, RCM, LR, KC Registration, ANSI/ISA 12.12.01, cULus (UL508) | ||
Depth 71mm | ||
Length 100mm | ||
Width 12mm | ||
- COO (Country of Origin):
- NL
The Omron analogue input unit to meet all machine control needs, from general purpose to high-speed synchronous control. The single ended input type with built-in power supply terminals is for low power equipment's.
Screw less clamping terminal block
Easy installation and maintenance
Related links
- Omron Analogue Input Module NX-AD Analogue 24V
- Omron Analogue Input Module NX-AD Analogue
- Omron Analogue Input Module Series Input Unit for Use with NX
- Omron NX Series Analogue Input Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Input Module 2 Outputs 4 PNP
- Omron Temperature Module NX-TS Thermocouple 24V
- Omron Temperature Module NX-TS Temperature 24V
- Omron Temperature Module NX-TC Thermocouple 24V

