Siemens PLC I/O Module 6ES7422 28.8V
- RS Stock No.:
- 255-3768
- Mfr. Part No.:
- 6AG14221BL002AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR7,586.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,586.65 |
*price indicative
- RS Stock No.:
- 255-3768
- Mfr. Part No.:
- 6AG14221BL002AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 60°C | |
| Width | 25mm | |
| Length | 290mm | |
| Depth | 210mm | |
| Standards/Approvals | RoHS | |
| Series | 6ES7422 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 60°C | ||
Width 25mm | ||
Length 290mm | ||
Depth 210mm | ||
Standards/Approvals RoHS | ||
Series 6ES7422 | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-400 SM 422 32DA has conformal coating and high reliability.
Ambient temperature during operation at min -25 °C & at max-60°C
Ambient temperature during storage/transportation at min -40 °C at max - 70 °C
Type 1 protection
Related links
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens PLC I/O Module 1766 28.8V
- Siemens PLC I/O Module 1762 28.8V
- Siemens PLC I/O Module 6ES7135-8GD00 Analogue 28.8V
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module 6AG113 Digital 28.8V
- Siemens PLC I/O Module 1766 Digital 28.8V
- Siemens PLC I/O Module 6ES7155-8AR00 28.8V

