Siemens Digital I/O Module 6ES714 Digital 28.8V
- RS Stock No.:
- 252-2946
- Mfr. Part No.:
- 6ES71426BR000BB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,989.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,989.79 |
*price indicative
- RS Stock No.:
- 252-2946
- Mfr. Part No.:
- 6ES71426BR000BB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | 6ES714 | |
| Depth | 48mm | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series 6ES714 | ||
Depth 48mm | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Length 200mm | ||
- COO (Country of Origin):
- DE
6ES71426BR000BB0
The Siemens SIMATIC ET 200eco PN, DQ 8x is a digital output module which has 8 outputs and operates at 24 V DC/2A. This module have substitute value output, channel diagnostics for wire break and short-circuit at the output, shared device with 2 controllers and 0.25 ms isochronous mode.
Degree of protection IP67
Transmission rate, max. 100 Mbit/s
Related links
- Siemens Digital I/O Module 6ES714 Digital 28.8V
- Siemens Digital I/O Module 6ES714 Digital 30V
- Siemens Digital I/O Module 6AG113 Digital 28.8V
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V
- Siemens Digital I/O Module 6ES713 Digital 28.8V
- Siemens Digital I/O Module 6ES71 Digital 28.8V
- Siemens Digital I/O Module 1763 Digital 28.8V
- Siemens Digital I/O Module 6AG213 Digital 28.8V

