ABB PLC I/O Module AA/A2.1.2 Analogue
- RS Stock No.:
- 231-9605
- Mfr. Part No.:
- 2CDG110203R0011 AA/A2.1.2
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,382.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,382.96 |
*price indicative
- RS Stock No.:
- 231-9605
- Mfr. Part No.:
- 2CDG110203R0011 AA/A2.1.2
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Mount Type | Surface | |
| Number of I/Os | 2 | |
| Depth | 51mm | |
| Length | 117mm | |
| Series | AA/A2.1.2 | |
| Standards/Approvals | RoHS, CE | |
| Width | 117mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Mount Type Surface | ||
Number of I/Os 2 | ||
Depth 51mm | ||
Length 117mm | ||
Series AA/A2.1.2 | ||
Standards/Approvals RoHS, CE | ||
Width 117mm | ||
- COO (Country of Origin):
- DE
The ABB AA/S series analogue actuator converts telegrams received via KNX into analog output signals. The device has two outputs. The analog outputs can be used independently of one another as current or voltage outputs with adjustable output signals.
Protection degree IP20
Bus connection terminal
Operated temperature range from - 5 to +45 °C
