Schneider Electric PLC I/O Module Modicon M258 24 V dc
- RS Stock No.:
- 220-8722
- Mfr. Part No.:
- TM5SE1IC02505
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,779.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,779.18 |
*price indicative
- RS Stock No.:
- 220-8722
- Mfr. Part No.:
- TM5SE1IC02505
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Input Type | 24 V dc | |
| Mount Type | DIN Rail | |
| Width | 75mm | |
| Standards/Approvals | cULus, CSA | |
| Depth | 12.5mm | |
| Series | Modicon M258 | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Input Type 24 V dc | ||
Mount Type DIN Rail | ||
Width 75mm | ||
Standards/Approvals cULus, CSA | ||
Depth 12.5mm | ||
Series Modicon M258 | ||
Length 99mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric counter module is flexible and scalable, designed for complex machines. It has counting frequency of 250 kHz with one discrete input.
Counter inputs resolution 16 bits/32 bits
Maximum cycle time 2 ms
Input compatibility 1 incremental encoder (5 V)
Isolation 500 Vrms AC insulation between channel and bus
Discrete input logic Sink
Related links
- Schneider Electric PLC I/O Module Modicon M258
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon M258 Series PLC I/O Module
- Schneider Electric Modicon M258 Series PLC I/O Module for Use with Modicon LMC058
- Schneider Electric PLC I/O Module Modicon X80
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon X80 Discrete
- Schneider Electric PLC I/O Module Modicon X80 Analogue

