Siemens Digital I/O Module AS-I K45 Digital 30V
- RS Stock No.:
- 216-3195
- Mfr. Part No.:
- 3RK1400-0GQ20-0AA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,379.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,379.34 |
*price indicative
- RS Stock No.:
- 216-3195
- Mfr. Part No.:
- 3RK1400-0GQ20-0AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 85°C | |
| Series | AS-I K45 | |
| Width | 45mm | |
| Depth | 30mm | |
| Standards/Approvals | UKCA, CE, EAC | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Wall | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 85°C | ||
Series AS-I K45 | ||
Width 45mm | ||
Depth 30mm | ||
Standards/Approvals UKCA, CE, EAC | ||
Length 80mm | ||
- COO (Country of Origin):
- CZ
The Siemens 3RK1400-0GQ20-0AA3 is a AS-i compact module K45 digital 2 x (1 DI/1 DQ), IP67 2 x 1 input/1 output 2 x M12 socket , I/O via U_ASI Mounting plate 3RK1901-2EA00 or 3RK1901-2DA00 is to be ordered separately
IP Degree of protection IP67
In-built short-circuit protection
In-built watchdog
Related links
- Siemens Digital I/O Module AS-I K45 Digital 30V
- Siemens Digital I/O Module AS-I K60 Digital 30V
- Siemens Digital I/O Module AS-I K45 Digital
- Siemens Digital I/O Module AS-I K45 Voltage
- Siemens Digital I/O Module AS-I K45
- Siemens Digital I/O Module AS-I K20 Digital 30V
- Siemens I/O Module AS-i flat module Digital 30V
- Siemens Digital I/O Module AS-I K60 Voltage

