Siemens Digital I/O Module AS-I K45 Digital 30V
- RS Stock No.:
- 213-0006
- Mfr. Part No.:
- 3RK2400-1BQ20-0AA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,775.47
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,775.47 |
*price indicative
- RS Stock No.:
- 213-0006
- Mfr. Part No.:
- 3RK2400-1BQ20-0AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 85°C | |
| Series | AS-I K45 | |
| Width | 45mm | |
| Standards/Approvals | EAC, UL, CE, UKCA | |
| Depth | 30mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Wall | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 85°C | ||
Series AS-I K45 | ||
Width 45mm | ||
Standards/Approvals EAC, UL, CE, UKCA | ||
Depth 30mm | ||
Length 80mm | ||
- COO (Country of Origin):
- CZ
The Siemens 3RK2400-1BQ20-0AA3 is a AS-i compact module K45 digital A/B slave, 2 DI/2 DQ, IP67 2 x input, 2 x output, for all outputs 4 x M12 socket Mounting plate 3RK1901-2EA00 or 3RK1901-2DA00 is to be ordered separately
IP Degree of protection IP67
In-built short-circuit protection
In-built watchdog
Related links
- Siemens Digital I/O Module AS-I K45 Digital 30V
- Siemens Digital I/O Module AS-I K60 Digital 30V
- Siemens Digital I/O Module AS-I K20 Digital 30V
- Siemens Digital I/O Module AS-I K45 Digital
- Siemens Digital I/O Module AS-I K45 Voltage
- Siemens Digital I/O Module AS-I K45
- Siemens 3RK1405 Series Digital I/O Module 2 Outputs, 24V
- Siemens Digital I/O Module AS-I K60 Digital

