Siemens Digital I/O Module AS-I K20 Digital 30V
- RS Stock No.:
- 211-9021
- Mfr. Part No.:
- 3RK2200-0CQ30-0AA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,926.93
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,926.93 |
*price indicative
- RS Stock No.:
- 211-9021
- Mfr. Part No.:
- 3RK2200-0CQ30-0AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 45mm | |
| Width | 20mm | |
| Length | 108mm | |
| Standards/Approvals | UL, CE, EAC, UKCA | |
| Series | AS-I K20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Depth 45mm | ||
Width 20mm | ||
Length 108mm | ||
Standards/Approvals UL, CE, EAC, UKCA | ||
Series AS-I K20 | ||
- COO (Country of Origin):
- CZ
The Siemens 3RK2200-0CQ30-0AA3 is a AS-i compact module K20 digital A/B slave, 4 DI, IP67 2 x 2 inputs, 2 x M12 sockets with Y assignment
IP Degree of protection IP67.
Related links
- Siemens Digital I/O Module AS-I K20 Digital 30V
- Siemens Digital I/O Module AS-I K45 Digital 30V
- Siemens Digital I/O Module AS-I K60 Digital 30V
- Siemens Digital I/O Module AS-I K20 Digital
- Siemens Digital I/O Module AS-I K45 Voltage
- Siemens Digital I/O Module AS-I K45 Digital
- Siemens Digital I/O Module AS-I K60 Digital
- Siemens Digital I/O Module AS-I K45
