Siemens I/O Module AS-I SlimLine Compact Digital
- RS Stock No.:
- 211-8981
- Mfr. Part No.:
- 3RK1400-2CE00-2AA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,096.39
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,096.39 |
*price indicative
- RS Stock No.:
- 211-8981
- Mfr. Part No.:
- 3RK1400-2CE00-2AA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Mount Type | Screw and Snap-On | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Width | 22.5mm | |
| Standards/Approvals | CE, UKCA, EAC | |
| Depth | 120mm | |
| Length | 100mm | |
| Series | AS-I SlimLine Compact | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Module | ||
Input Type Digital | ||
Mount Type Screw and Snap-On | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Width 22.5mm | ||
Standards/Approvals CE, UKCA, EAC | ||
Depth 120mm | ||
Length 100mm | ||
Series AS-I SlimLine Compact | ||
- COO (Country of Origin):
- DE
The Siemens 3RK1400-2CE00-2AA2 is a AS-i SlimLine Compact module SC22.5 digital 4 DI/4 DQ, IP20 4 x inputs for 3-wire sensor supply can be switched over 4 x output, maximal 4 A for all outputs Screw terminals Width 22.5 mm
IP Degree of protection IP20
Built-in induction protection
Related links
- Siemens I/O Module AS-I SlimLine Compact Digital
- Siemens I/O Module AS-I Safe SlimLine Compact Digital
- Siemens I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module AS-I Safe SlimLine Compact Analogue
- Siemens I/O Module AS-I SlimLine Compact
- Siemens I/O Module AS-i flat module Digital 30V
- Siemens Analogue I/O Module AS-I SlimLine Compact Analogue
- Siemens Digital I/O Module AS-I K60 Digital 30V

