Siemens Analogue I/O Module AS-I K60 Analogue 30V
- RS Stock No.:
- 211-8972
- Mfr. Part No.:
- 3RK1207-1BQ40-0AA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,069.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,069.50 |
*price indicative
- RS Stock No.:
- 211-8972
- Mfr. Part No.:
- 3RK1207-1BQ40-0AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Width | 60mm | |
| Standards/Approvals | EAC, CE, UKCA | |
| Depth | 29mm | |
| Length | 152mm | |
| Series | AS-I K60 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue I/O Module | ||
Input Type Analogue | ||
Mount Type Wall | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Width 60mm | ||
Standards/Approvals EAC, CE, UKCA | ||
Depth 29mm | ||
Length 152mm | ||
Series AS-I K60 | ||
- COO (Country of Origin):
- CZ
The Siemens 3RK1207-1BQ40-0AA3 is a AS-i compact module K60 analog 2 AI, IP67 2 x input, current 4..20 mA, +/- 20 mA for 4-wire sensors 2 x M12 socket Mounting plate 3RK1901-0CA00 must be ordered separately
IP Degree of protection IP67
Related links
- Siemens Analogue I/O Module AS-I K60 Analogue 30V
- Siemens Analogue I/O Module AS-I K60 Analogue
- Siemens Analogue I/O Module AS-I SlimLine Compact Analogue
- Siemens Digital I/O Module AS-I K60 Digital 30V
- Siemens Digital I/O Module AS-I K60 Voltage
- Siemens Digital I/O Module AS-I K60 Digital
- Siemens I/O Module AS-I SlimLine Compact Analogue
- Eaton I/O Module 178791 Analogue 30V dc

