RS Better World
Siemens PLC I/O Module ET 200 28.8V
- RS Stock No.:
- 203-4063
- Distrelec Article No.:
- 302-45-187
- Mfr. Part No.:
- 6ES7155-5BA00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,937.93
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,937.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-4063
- Distrelec Article No.:
- 302-45-187
- Mfr. Part No.:
- 6ES7155-5BA00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Input/Output | |
| Product Type | PLC I/O Module | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 60°C | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Depth | 129mm | |
| Series | ET 200 | |
| Length | 147mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Input/Output | ||
Product Type PLC I/O Module | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 60°C | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Depth 129mm | ||
Series ET 200 | ||
Length 147mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200MP is PROFIBUS connection IM 155-5 DP ST for maximum 12 S7-1500 modules Including PROFIBUS connection plug.
Isolation tested with 707 V DC
Rated value (DC) 24 V
Related links
- Siemens PLC I/O Module ET 200 28.8V
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens PLC I/O Module ET 200 pro Digital 24V dc
- Siemens PLC I/O Module ET 200 Digital 24V dc
- Siemens PLC I/O Module ET 200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC ET 200MP 28.8V
- Siemens PLC I/O Module ET 200 Digital 28.8V
- Siemens PLC I/O Module SIMATIC ET 200SP 28.8V
