Siemens PLC I/O Module 6ES7141 24V dc
- RS Stock No.:
- 196-3676
- Distrelec Article No.:
- 302-61-591
- Mfr. Part No.:
- 6GK5320-1BD00-2AA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR24,833.44
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR24,833.44 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR24,288.10
- RS Stock No.:
- 196-3676
- Distrelec Article No.:
- 302-61-591
- Mfr. Part No.:
- 6GK5320-1BD00-2AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Input/Output | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 125mm | |
| Depth | 123mm | |
| Standards/Approvals | RoHS | |
| Width | 180mm | |
| Series | 6ES7141 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Input/Output | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Length 125mm | ||
Depth 123mm | ||
Standards/Approvals RoHS | ||
Width 180mm | ||
Series 6ES7141 | ||
- COO (Country of Origin):
- DE
SCALANCE X320-1FE managed IE switch, 20x 10/100 Mbit/s RJ45 ports, 1x 100 Mbit/s SC Port multimode LED-diagnostics, error-signaling contact with Select/set pushbutton, PROFINET IO Device, network management, integrated redundancy manager, Office features (RSTP, VLAN, IGMP,..) C-plug in scope of delivery
Related links
- Siemens PLC I/O Module 1762 Digital 24V dc
- Siemens PLC I/O Module SIMATIC Digital 24V dc
- Siemens PLC I/O Module SIMATIC Digital
- Siemens PLC I/O Module ET 200AL Digital 28.8V
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module S7-1200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC 24V dc
- Siemens PLC I/O Module S7-1200 24V

