Festo PLC I/O Module CPX-AP-I 24V dc

N

Subtotal (1 unit)*

MYR698.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR698.72

*price indicative

TH - smart automation - PDP
RS Stock No.:
852-704
Mfr. Part No.:
CPX-AP-A-8DI-PI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

PLC I/O Module

Mount Type

Screw Clamp

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

50°C

Width

50.1mm

Depth

57.5mm

Length

107.3mm

Series

CPX-AP-I

Standards/Approvals

UL

COO (Country of Origin):
DE
The Festo digital input module serves as a versatile Interface for connecting multiple sensors in automation systems, enabling efficient signal processing and communication.

Dimensions of 50.1 mm x 107.3 mm x 57.5 mm for Compact integration

Compatible with DC protected extra-low-voltage applications

Equipped with 8 digital inputs that accept PNP sensors

Offers extensive diagnostics via LED indicators for module oversight

Support for operation in ambient temperatures ranging from -20 °C to 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy