Siemens Digital I/O Module SIMATIC Digital

N

Subtotal (1 unit)*

MYR2,112.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,112.63

*price indicative

TH - smart automation - PDP
RS Stock No.:
822-790
Mfr. Part No.:
6ES7223-5BL50-0XB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital I/O Module

Module Type

Digital I/O

Input Type

Digital

Mount Type

Horizontal and Vertical Mount

Number of I/Os

32

Maximum Operating Temperature

60°C

Width

50mm

Standards/Approvals

UL

Depth

100mm

Series

SIMATIC

Length

125mm

For Use With

SM 1223

COO (Country of Origin):
CN
The Siemens digital I/O module provides extensive connectivity and control features for industrial automation systems, ensuring efficient operation in various environments.

Delivers 16 digital inputs and 16 digital outputs for enhanced signal processing

Supports a supply voltage range of 20.4 V to 28.8 V for versatile applications

Allows for cable lengths of up to 500 m with shielded connections, ensuring installation flexibility

Provides diagnostics functions for monitoring supply voltage and input/output status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy