Red Lion Controller DA 24 Vdc Power Input 24V dc
- RS Stock No.:
- 734-550
- Mfr. Part No.:
- DA50A0BNN0000020
- Manufacturer:
- Red Lion
N
This image is representative of the product range
Subtotal (1 unit)*
MYR8,980.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,980.42 |
*price indicative
- RS Stock No.:
- 734-550
- Mfr. Part No.:
- DA50A0BNN0000020
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Controller | |
| Input Type | 24 Vdc Power Input | |
| Mount Type | DIN Rail | |
| Interface Type | RS232 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 75°C | |
| Length | 215.9mm | |
| Standards/Approvals | UL | |
| Width | 215.9mm | |
| Depth | 215.9mm | |
| Series | DA | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Controller | ||
Input Type 24 Vdc Power Input | ||
Mount Type DIN Rail | ||
Interface Type RS232 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 75°C | ||
Length 215.9mm | ||
Standards/Approvals UL | ||
Width 215.9mm | ||
Depth 215.9mm | ||
Series DA | ||
- COO (Country of Origin):
- US
The Red Lion FlexEdge 1-Sled Protocol Gateway is a professional-grade, modular industrial automation platform designed by Red Lion to securely connect legacy and newer equipment.
Supports over 300 industrial drivers simultaneously to enable seamless communication with virtually any brand of PLC or equipment
Advanced network security features including a built-in firewall, VPN client/server capabilities with certificate generation, and NAT routing
Related links
- Red Lion Controller DA 24 Vdc Power Input 24V dc
- Schneider Electric PLC Expansion Module 24 Vdc Power Input Relay for use with Safety module
- Schneider Electric PLC Expansion Module 24 Vdc Power Input for use with For PLC Twido
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V dc PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller, 1 Output SSR 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller, 1 Output Logic/SSR 240V dc PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller, 1 Output 0/10 V dc 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 24V dc PID Controller

