Red Lion I/O Module DA Series 10V dc
- RS Stock No.:
- 734-536
- Mfr. Part No.:
- DAM00PDP1SA00000
- Manufacturer:
- Red Lion
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,377.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,377.09 |
*price indicative
- RS Stock No.:
- 734-536
- Mfr. Part No.:
- DAM00PDP1SA00000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 10V dc | |
| Maximum Operating Temperature | 75°C | |
| Series | DA Series | |
| Width | 215.9mm | |
| Length | 127mm | |
| Depth | 215.9mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 10V dc | ||
Maximum Operating Temperature 75°C | ||
Series DA Series | ||
Width 215.9mm | ||
Length 127mm | ||
Depth 215.9mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Red Lion I/O Module 1 PID Relay is a professional-grade, dedicated single-loop PID control module designed specifically for the Red Lion FlexEdge DA70 automation platform.
Universal inputs accept various signal types including TC to RTD to 0 to 10 V to 0/4 to 20 mA
Equipped with three solid-state NFET outputs for reliable high-speed switching

