Red Lion I/O Module DA Series 10V dc

N

This image is representative of the product range

Subtotal (1 unit)*

MYR4,055.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,055.20

*price indicative

TH - smart automation - PDP
RS Stock No.:
734-534
Mfr. Part No.:
DAM00I0UIN6I0000
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

10V dc

Maximum Operating Temperature

75°C

Series

DA Series

Width

215.9mm

Standards/Approvals

UL

Depth

215.9mm

Length

127mm

COO (Country of Origin):
US
The Red Lion I/O Module with 8DI and 8 Relay Outputs is a professional-grade expansion module designed for the Red Lion FlexEdge DA70 controller. This field-installable module adds monitoring and control capability by providing eight digital inputs and eight Form A relay outputs for industrial applications.

Eight DC voltage digital inputs with independent software-selectable sink or source configuration

Eight isolated Form A normally open relay outputs with a capacity of up to 1A at 125VAC or 30VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy