ifm electronic Interface Module AC3 DC 31.6V
- RS Stock No.:
- 723-110
- Mfr. Part No.:
- AC3219
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR2,608.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,608.56 |
*price indicative
- RS Stock No.:
- 723-110
- Mfr. Part No.:
- AC3219
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Output | |
| Input Type | DC | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 25.4mm | |
| Length | 126mm | |
| Standards/Approvals | UL Class 2 | |
| Series | AC3 | |
| Width | 108mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Output | ||
Input Type DC | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Depth 25.4mm | ||
Length 126mm | ||
Standards/Approvals UL Class 2 | ||
Series AC3 | ||
Width 108mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module SmartL25 4 AO (V) C IP20 is designed to facilitate seamless communication in a control cabinet environment. Engineered for reliable function, this Module operates within an electrical setup, ensuring efficient monitoring and control of multiple analogue outputs. With a robust IP20 protection rating, it withstands the rigours of industrial applications while maintaining a compact, space-saving design. This device supports an array of installation options, allowing for optimal placement within standard DIN rail systems, making it suitable for various automation tasks in demanding settings.
Four analogue outputs facilitate connection for both 2-wire and 4-wire actuators
Operating voltage range of 26.5 to 31.6 DC ensures compatibility with diverse electrical systems
Reverse polarity protection adds reliability, safeguarding the unit from incorrect connections
Ambitious temperature range of 0 to 70°C guarantees performance across various environmental conditions
Comprehensive overload protection and high-resolution outputs enhance system integrity and signal accuracy
Compact dimensions of 126 x 25.4 x 108 mm make it an Ideal fit for space-constrained installations
Related links
- ifm electronic Interface Module AC3 31.6V dc
- ifm electronic Interface Module AC3
- ifm electronic Interface Module AC2 DC 31.6V
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC2 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 Digital 31.6V dc

