Siemens Digital Output Module 6AG1132 Digital 24V
- RS Stock No.:
- 692-015
- Mfr. Part No.:
- 6AG1132-6BD21-7BA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR1,012.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,012.73 |
*price indicative
- RS Stock No.:
- 692-015
- Mfr. Part No.:
- 6AG1132-6BD21-7BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Output | |
| Product Type | Digital Output Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 58mm | |
| Length | 73mm | |
| Width | 15mm | |
| Series | 6AG1132 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Output | ||
Product Type Digital Output Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Depth 58mm | ||
Length 73mm | ||
Width 15mm | ||
Series 6AG1132 | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP DQ is a robust digital output module designed for industrial automation in harsh environments. It features 4 current-sourcing (PNP) outputs rated at 2 A each, with electronic short-circuit protection and open-circuit detection. Engineered for reliability, it includes conformal coating and operates from -40 °C to +70 °C, making it suitable for extreme conditions. The module supports diagnostics for wire-breaks, short-circuits, and supply voltage monitoring, and integrates seamlessly with TIA Portal.
Supports reverse polarity protection
Supports diagnostic function
CE and UKCA compliant
Related links
- Siemens Digital Output Module 6AG1132 Digital 24V
- Siemens Digital Output Module SIPLUS ET 200SP 24V dc
- Siemens Digital Output Module 6ES7132 Digital 24V
- Siemens Digital Output Module SIMATIC ET 200SP 24V dc
- Siemens Digital Output Module
- Siemens Digital Output Module Test Box
- Siemens Digital Input/Output Module for use with 3WL10/3VA27 Circuit Breaker
- Siemens SIMATIC S7-1200 Series PLC I/O Module 8 Outputs, Digital Output

