Sifam Tinsley I/O Module S4AO Digital 300V
- RS Stock No.:
- 635-398
- Mfr. Part No.:
- S4AO 3100E0
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
MYR1,610.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,610.27 |
*price indicative
- RS Stock No.:
- 635-398
- Mfr. Part No.:
- S4AO 3100E0
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Mount Type | Rail | |
| Interface Type | RS485 | |
| Maximum Supply Voltage | 300V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Length | 110mm | |
| Series | S4AO | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, EN 61010-1 | |
| Depth | 60.5mm | |
| Width | 53mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type I/O Module | ||
Input Type Digital | ||
Mount Type Rail | ||
Interface Type RS485 | ||
Maximum Supply Voltage 300V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Length 110mm | ||
Series S4AO | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, EN 61010-1 | ||
Depth 60.5mm | ||
Width 53mm | ||
- COO (Country of Origin):
- PL
The Sifam Tinsley Analog Output Module offers the possibility of connecting via the internal RS-485 port, allowing for an increased number of analog outputs in other devices. It features two independent communication ports, enabling operation in both Master and Slave modes. The Master Modbus function is dedicated to reading data from other RS-485 devices and scaling analog values, while the Slave Modbus function allows for setting the signal on analog outputs. This flexibility makes it a versatile solution for various analog signal management needs.
Outputs working time counter
Mounting on a TS35 rail
Galvanic separation between 2 groups of outputs
Possibility of configuration through USB without power supply
Related links
- Sifam Tinsley I/O Module S4AO Digital 300V
- Sifam Tinsley I/O Module S4Ai Analogue 300V
- Sifam Tinsley I/O Module SM4 RS485 253V ac/dc
- Sifam Tinsley I/O Module SM4 Analogue 253V
- Sifam Tinsley I/O Module SM3 Analogue 253V
- Sifam Tinsley I/O Module SM4 Analogue 253V ac/dc
- Eaton Digital I/O Module 178767 Digital I/O Module 30V dc
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V

