Eaton Communication Module DXG 28.8V
- RS Stock No.:
- 262-336
- Mfr. Part No.:
- 744-A2617-00P DXG-NET-PROFIBUS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,852.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,852.35 |
*price indicative
- RS Stock No.:
- 262-336
- Mfr. Part No.:
- 744-A2617-00P DXG-NET-PROFIBUS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Communication Module | |
| Interface Type | PROFIBUS-DP | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 105mm | |
| Series | DXG | |
| Width | 45mm | |
| Standards/Approvals | CSA-C22.2 No. 14, IEC/EN61800-3, UL 508C, IEC/EN61800-5, CE, UL | |
| Length | 130mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Communication Module | ||
Interface Type PROFIBUS-DP | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 50°C | ||
Depth 105mm | ||
Series DXG | ||
Width 45mm | ||
Standards/Approvals CSA-C22.2 No. 14, IEC/EN61800-3, UL 508C, IEC/EN61800-5, CE, UL | ||
Length 130mm | ||
- COO (Country of Origin):
- CN
The Eaton profibusDP field bus module is expertly designed for integration with DG1 variable frequency drives, ensuring seamless communication and control. It delivers reliable performance in automated environments, enhancing operational efficiency. Built to meet stringent industry standards, this communication module showcases a robust construction ideal for various applications. Its compact design guarantees convenient installation while occupying minimal space. With proven compliance and certifications, it guarantees safety and reliability, making it an essential component for modern industrial setups.
Integrates effortlessly with DG1 variable frequency drives for enhanced automation
Features a compact design, perfect for installations with space constraints
Offers reliable communication across profibusDP networks, promoting efficiency
Is constructed to meet rigorous industry standards and safety regulations
Equipped with a SUB-D socket, ensuring a secure and accurate connection
Designed to operate within a wide ambient temperature range, boosting versatility
Comes with comprehensive documentation to support proper installation and usage
Related links
- Eaton Communication Module DXG 28.8V
- Eaton DXG Communication Module
- Eaton DX Communication Module
- Eaton Communication Module XIOC-NET 28.8V
- Eaton Expansion Module Thermocouple for use with DG1 Variable Frequency Drive
- Eaton Communication Module Eaton Moeller EASY DC 28.8V
- Eaton Expansion Module Digital for use with DG1 variable frequency drives
- Eaton Expansion Module Relay for use with DG1 variable frequency drives

