Eaton Communication Module PXR RS422/RS485
- RS Stock No.:
- 246-823
- Mfr. Part No.:
- 189836 PXR-RCAM-MRTU-I
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR770.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR770.43 |
*price indicative
- RS Stock No.:
- 246-823
- Mfr. Part No.:
- 189836 PXR-RCAM-MRTU-I
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Communication Module | |
| Input Type | RS422/RS485 | |
| Interface Type | RS485 | |
| Series | PXR | |
| Width | 65mm | |
| Depth | 68mm | |
| Length | 76mm | |
| Standards/Approvals | UL/CSA IEC RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Communication Module | ||
Input Type RS422/RS485 | ||
Interface Type RS485 | ||
Series PXR | ||
Width 65mm | ||
Depth 68mm | ||
Length 76mm | ||
Standards/Approvals UL/CSA IEC RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative communication module is designed for seamless integration with The Eaton Moeller series NZM molded case circuit breakers, providing exceptional efficiency and control. The module facilitates reliable data transmission through RS485 Modbus RTU, making it suitable for a wide range of applications. With a robust set of features, users can easily monitor and manage their electrical systems, ensuring optimal performance and safety. The product showcases a focus on compliance and quality, meeting stringent industry standards, while its compact dimensions enhance versatility in various setups. As an integral accessory for the NZM series, this communication module elevates the capabilities of your circuit breakers, empowering users to harness the full potential of their electrical installations.
Supports multiple baud rates for flexible communication
Compact design allows for easy mounting in the circuit breaker
Compatibility with Modbus RTU for straightforward integration
User-friendly installation and connection process
Ensures compliance with international standards for safety and reliability
Offers high adaptability to various fieldbus connections
Facilitates efficient monitoring of electrical parameters
Enhances system performance through real-time data access
Reduces installation time with pre-wired connections
Related links
- Advantech 2 Port PCI Express RS232 RS485 Communication Card, 921.6kbps
- ICP DAS USA RS232 RS485 Converter Cable 1
- Red Lion MINI MCR-SL-2CP-I-I-SP Series Signal Conditioner RS422 32V dc, 9 V dc Supply
- SICK CDB650 Series I/O Module RS422 CAN, RS232
- Siemens CM PTP Series Communication Module for Use with Rs485 RS232
- Brainboxes RS422, RS485 Interface Converter 1
- Brainboxes RS422, RS485 Interface Converter 8
- Brainboxes RS422, RS485 Interface Converter 4

