Eaton Digital I/O Module EU5E Digital 28.8V

Subtotal (1 unit)*

MYR980.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR980.03

*price indicative

TH - smart automation - PDP
RS Stock No.:
240-167
Mfr. Part No.:
144060 EU5E-SWD-4DX
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Digital I/O Module

Module Type

Input/Output

Input Type

Digital

Interface Type

1 Wire

Maximum Supply Voltage

28.8V

Number of I/Os

4

Maximum Operating Temperature

55°C

Length

102mm

Depth

90mm

Width

35mm

Standards/Approvals

UL (E29184, NKCR), CSA (2324643, IEC/EN 61131-2, 3211-07)

Series

EU5E

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton EU5E I/O module represents a significant advancement in digital input technology. Designed specifically for SmartWire-DT applications, this module features four digital inputs, providing reliable performance for various industrial settings. It operates at a 24 V DC voltage level and comes equipped with a robust design that ensures safety and efficiency under demanding conditions. The module supports resilient connectivity options, allowing for easy integration into existing systems. Whether in harsh environments or requiring precise I/O operations, this module's construction adheres to international standards, ensuring compliance and operational excellence. The thoughtful design aspect not only enhances its structural integrity but also contributes to its exceptional electromagnetic compatibility, making it an ideal choice for modern industrial automation.

Enhanced durability ensures long-lasting performance in industrial settings

Integrated safety features protect against potential polarity reversal

Compact dimensions simplify installation in space-constrained environments

Supports fieldbus connections for flexible system integration

Robust electromagnetic compatibility minimises interference in critical operations

Operates efficiently across a wide temperature range for reliable performance

Conforms to high safety standards, ensuring dependable operation in challenging conditions

Easy access terminals facilitate quick and straightforward wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy