Phoenix Contact Analogue Module Axioline E Analogue 24V dc
- RS Stock No.:
- 170-620
- Mfr. Part No.:
- 2700275
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR895.34
- RS Stock No.:
- 170-620
- Mfr. Part No.:
- 2700275
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | IO-Link | |
| Product Type | Analogue Module | |
| Input Type | Analogue | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 60°C | |
| Width | 16.6mm | |
| Standards/Approvals | UL Listed, cUL Listed | |
| Length | 42mm | |
| Depth | 66.5mm | |
| Series | Axioline E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type IO-Link | ||
Product Type Analogue Module | ||
Input Type Analogue | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 60°C | ||
Width 16.6mm | ||
Standards/Approvals UL Listed, cUL Listed | ||
Length 42mm | ||
Depth 66.5mm | ||
Series Axioline E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Analog module is a versatile interface converter. This module allows you to connect an analogue sensor and convert analogue signals into the IO-Link protocol, enabling easy acquisition of sensor signals. With its compact dimensions and easy installation, this Analog module is an ideal choice for efficient and accurate analogue signal conversion.
Connects analogue sensors to IO Link master
M12 connectors for reliable connections
Angled version for convenient installation
Supports analogue signal conversion
Local status indicator for easy monitoring
IP65 and IP67 degree of protection for durability
Compact design for space saving installation
Related links
- Phoenix Contact Analogue Module Axioline E Analogue 24V dc
- Phoenix Contact Analogue Module AXL E Analogue 24V dc
- Phoenix Contact Analogue Module IB IL Analogue 30V
- Phoenix Contact Analogue Module Analogue for use with Inline Station, I/O Module
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Input Module 753 Analogue 24V dc
- WAGO Analogue Output Module 753 Analogue 24V dc
- WAGO Analogue Input Module 750 Analogue 24V dc

