Schneider Electric Interface Module Advantys STB 24V dc
- RS Stock No.:
- 130-395
- Mfr. Part No.:
- STBNCO2212
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,616.64
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,616.64 |
*price indicative
- RS Stock No.:
- 130-395
- Mfr. Part No.:
- STBNCO2212
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Module | |
| Module Type | Interface Installation | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX Cat 3G, IEC 61131-2, C-Tick, CSA, RoHS, FM Class 1 Div 2, CE, UL | |
| Depth | 70mm | |
| Width | 128.3mm | |
| Length | 70mm | |
| Series | Advantys STB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Module | ||
Module Type Interface Installation | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX Cat 3G, IEC 61131-2, C-Tick, CSA, RoHS, FM Class 1 Div 2, CE, UL | ||
Depth 70mm | ||
Width 128.3mm | ||
Length 70mm | ||
Series Advantys STB | ||
- COO (Country of Origin):
- FR
The Schneider Electric standard Network Interface Module STB is an essential component of the Modicon STB distributed I/O solution. It features a CANopen bus with a transmission rate of 1 Mbit/s, making it ideal for various industrial applications.
Service Data Object (SDO) communication service
It is CE marked and conforms to IP20 protection class
Related links
- Schneider Electric Analogue Output Module Advantys STB 24V dc
- Schneider Electric Analogue Input Module Advantys STB Analogue 24V dc
- Schneider Electric Advantys STB Series Interface Module, 430mA
- Schneider Electric Digital Output Module Advantys STB 35V
- Schneider Electric Interface Module Modicon X80 Digital 30V dc
- Schneider Electric Kit Modicon STB 24V dc
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105

