Lovato Electric PLC Expansion Module Analogue for use with LRD

N

Subtotal (1 unit)*

MYR631.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR631.08

*price indicative

RS Stock No.:
828-490
Mfr. Part No.:
LRE08TD024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Module Type

Expansion

Product Type

PLC Expansion Module

Input Type

Analogue

Number of Inputs

4

Mount Type

DIN Rail

Number of Outputs

4

For Use With

LRD

Depth

59.6mm

Width

36mm

Standards/Approvals

IEC

COO (Country of Origin):
CN
The Lovato Expansion module offers essential functionality for micro PLCs with an auxiliary supply voltage of 24VDC, integrating digital inputs and outputs for streamlined automation control.

4 digital inputs with a rated voltage of 24VDC enhance sensor connectivity

4 transistor outputs provide reliable control for actuators and devices

Operating voltage range of 20.4 to 28.8VDC ensures versatile usage

Screw Terminal connections simplify installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy