Opto 22 SNAP Series PLC I/O Module, Digital DC Voltage, Digital, 5 V dc
- RS Stock No.:
- 888-7849
- Mfr. Part No.:
- G4IDC5
- Manufacturer:
- Opto 22
- RS Stock No.:
- 888-7849
- Mfr. Part No.:
- G4IDC5
- Manufacturer:
- Opto 22
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Opto 22 PLC I/O Module
The Opto 22 G4 series digital DC input module has an input voltage that ranges between 10VDC and 32VDC (or 12-32 VAC), with the current of 50mA (Sinking). This module is compatible with Opto 22 brains and with a Raspberry Pi. It is designed with filtering on the input and a hysteresis amplifier, providing high noise rejection and transient-free, clean switching. Each module comes with a toggle switch that closes the contact on the logic side of the module and current is limited through the switch due to the internal resistor. This input module is used to detect ON/OFF DC voltage levels. Each module provides up to 4000volts (transient) of optical isolation between field inputs and the logic output of the circuit.
Features and Benefits
Built-in LED status indicator
Supply voltage is 5VDC
Small footprint design, reducing mounting space by approximately 50%Built-in filtering for transient suppression and noise rejection
Operating temperature ranges between -30°C and 70°C
Supply voltage is 5VDC
Small footprint design, reducing mounting space by approximately 50%Built-in filtering for transient suppression and noise rejection
Operating temperature ranges between -30°C and 70°C
Applications
Automatic switch
Ideal for diagnostic testing of control
TTL compatible devices
Limit Switches
Photoelectronic Switches
Proximity Switches
Push Button
Selector Switches
Ideal for diagnostic testing of control
TTL compatible devices
Limit Switches
Photoelectronic Switches
Proximity Switches
Push Button
Selector Switches
Certifications
UL approved
CSA certified
CE
Passes NEMA Showering Arc Test (ICS 2-230)
Meets IEEE Surge Withstand Specification (IEEE-472)
CSA certified
CE
Passes NEMA Showering Arc Test (ICS 2-230)
Meets IEEE Surge Withstand Specification (IEEE-472)
Related links
- Mitsubishi Electric SNAP Series PLC I/O Module for Use with FX5UC CPU Module, FX5U CPU Module
- Industrial Shields WIS PLC Series Series PLC I/O Module Analogue 5 Outputs Digital
- Siemens PLC I/O Module SIMATIC Digital 24V dc
- Siemens PLC I/O Module 1762 Digital 24V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Siemens SIMATIC S7-1500 Series PLC I/O Module, Digital Input
- Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module 8 Outputs, Digital Output

