Phoenix Contact PLC Cable for Use with Emerson DeltaV

Subtotal (1 unit)*

MYR448.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR448.41

*price indicative

TH - smart automation - PDP
RS Stock No.:
860-3733
Mfr. Part No.:
2298438
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connecting Cable

Product Type

PLC Cable

For Use With

Emerson DeltaV

IP Rating

IP00

Standards/Approvals

cUL, cULus, EAC, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
Round cable set; connection 1: IDC/FLK socket strip (1x 20-position); connection 2: IDC/FLK socket strip (2x 14-position); cable length: 2 m

The DeltaV system can be used to install the process wiring via "mass termination blocks" (MTBs) using flat-ribbon cable plugs

For digital modules with 40-pos. MTB for connection to PLC-INTERFACE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy