Phoenix Contact VARIOFACE Series PLC Cable for Use with DCS, PLC

This image is representative of the product range

Subtotal (1 unit)*

MYR121.94

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR121.94

*price indicative

TH - smart automation - PDP
RS Stock No.:
803-7136
Distrelec Article No.:
304-23-189
Mfr. Part No.:
2288901
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC Cable

Accessory Type

Cable

Series

VARIOFACE

For Use With

DCS, PLC

IP Rating

IP00

Standards/Approvals

cUL, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE

Phoenix Contact FLK Cable Range


Professional round cable with strip connections on one end and various options on the other.

0.5 to 3 m lengths

14, 26, 34 and 50 way options

Phoenix Contact


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy