Schneider Electric Telefast Series Base for Use with Advantys ABE7 Telefast Pre-Wired System

This image is representative of the product range

Subtotal (1 unit)*

MYR970.94

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR970.94

*price indicative

TH - smart automation - PDP
RS Stock No.:
608-5827
Mfr. Part No.:
ABE7CPA01
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Base

Product Type

Base

Series

Telefast

For Use With

Advantys ABE7 Telefast Pre-Wired System

IP Rating

IP20

Hazardous Area Certification

EAC

Standards/Approvals

CSA, UL

COO (Country of Origin):
FR

Telefast 2 Interfaces with Analogue I/O


Schneider Electric Telefast 2 Pre-Wired System


The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy