WAGO 750 Series Counter for Use with PLC
- RS Stock No.:
- 279-2851
- Mfr. Part No.:
- 750-404/000-005
- Manufacturer:
- WAGO
- RS Stock No.:
- 279-2851
- Mfr. Part No.:
- 750-404/000-005
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Counter | |
| Accessory Type | Counter | |
| Series | 750 | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | INMETRO, KR, LR, PRS, RINA, UKEX, UL, ABS, ATEX, BSH, BV, CCCEx, DNV, EAC, IECEX, KC | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Counter | ||
Accessory Type Counter | ||
Series 750 | ||
For Use With PLC | ||
IP Rating IP20 | ||
Standards/Approvals INMETRO, KR, LR, PRS, RINA, UKEX, UL, ABS, ATEX, BSH, BV, CCCEx, DNV, EAC, IECEX, KC | ||
Supply Voltage 24V dc | ||
The WAGO 2 up counter module features two 16-bit up counters. It records 24 V binary pulses via both CLOCK 1 and CLOCK 2 inputs and transmits the counter status to the fieldbus system.
Mounting type DIN 35 rail
Rohs compliant
Related links
- WAGO 750 Series Counter for Use with PLC
- WAGO 859 Series Jumper for Use with Jumper Slot
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block
- WAGO Analogue Input Module 750 Analogue 5V dc
- WAGO Interface Module 750 Differential 24V dc
- WAGO Male to Interface Adapter
- WAGO 750 Series PLC Accessory
- WAGO 753 Series Counter for Use with PLC

