Phoenix Contact AXL F Series Bus Coupler for Use with PROFINET
- RS Stock No.:
- 269-7887
- Distrelec Article No.:
- 303-47-955
- Mfr. Part No.:
- 1068857
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,148.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,148.36 |
*price indicative
- RS Stock No.:
- 269-7887
- Distrelec Article No.:
- 303-47-955
- Mfr. Part No.:
- 1068857
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bus Coupler | |
| Product Type | Bus Coupler | |
| Series | AXL F | |
| For Use With | PROFINET | |
| IP Rating | IP20 | |
| Hazardous Area Certification | VDE | |
| Standards/Approvals | II (IEC 60664-1, EN 60664-1), III (IEC 61140, EN 61140, VDE 0140-1) | |
| Communication Protocol | PROFINET | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bus Coupler | ||
Product Type Bus Coupler | ||
Series AXL F | ||
For Use With PROFINET | ||
IP Rating IP20 | ||
Hazardous Area Certification VDE | ||
Standards/Approvals II (IEC 60664-1, EN 60664-1), III (IEC 61140, EN 61140, VDE 0140-1) | ||
Communication Protocol PROFINET | ||
- COO (Country of Origin):
- DE
The Phoenix Contact bus coupler is intended for use within a PROFINET network. The bus coupler creates the link to the axioline F I/O system and the industrial I/O signals connected to it. Up to 63 Axioline F devices can be connected to the bus coupler. Device descriptions for Phoenix Contact controllers are integral parts of the engineering tools PC Worx and PLCnext Engineer. Corresponding GSDML files are available for integrating the Axioline F station into other programming systems.
PROFINET RT and IRT
Runtime in bus coupler is almost 0 μs
Transmission speed 100 Mbps (full duplex)
Related links
- Phoenix Contact AXL F Series Bus Coupler for Use with Axioline F I/O system
- Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F Series Input/Output Module 5V dc
- Phoenix Contact AXL F Series Input/Output Module 2 Outputs, 24V dc
- Phoenix Contact AXL F BP SE4 Series Card Slot Filler for Use with PLC and IO Module
- Phoenix Contact AXL F DI16/1 DO8/2-2A 2H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact IL PN BK-PAC Series Bus Coupler for Use with PROFINET
- Phoenix Contact AXL Series Bus Coupler for Use with Remote I/O Systems

