Allen Bradley Terminal Base
- RS Stock No.:
- 264-9412
- Mfr. Part No.:
- 1734-TOPS
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR94.92
FREE delivery for orders over RM 500.00
In Stock
- 30 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR94.92 |
*price indicative
- RS Stock No.:
- 264-9412
- Mfr. Part No.:
- 1734-TOPS
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | I/O Module | |
| Product Type | Terminal Base | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type I/O Module | ||
Product Type Terminal Base | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The Rockwell Automation point I/O one piece terminal base with spring clamp.
9 terminations
Related links
- Allen Bradley Terminal Base
- Allen Bradley Terminal Cover
- Allen Bradley Terminal for use with 100-E116, 100-E146
- Allen Bradley Switch Disconnector Terminal Shroud, 194U Series
- Allen Bradley Microswitch Terminal Cover for use with SMC-50 IEC Line
- Allen Bradley 193 ESM Series Terminal Cover for Use with 193 ESM I 200A D180, 193 ESM I 200A T
- Allen Bradley 854K Series Black Mounting Base, IP66
- Allen Bradley 854J Series Black Mounting Base 24V, IP66

