Allen Bradley Terminal for use with 100-E116, 100-E146
- RS Stock No.:
- 257-5326
- Mfr. Part No.:
- 100-EHF146
- Manufacturer:
- Allen Bradley
This image is representative of the product range
Subtotal (1 unit)*
MYR77.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR77.49 |
*price indicative
- RS Stock No.:
- 257-5326
- Mfr. Part No.:
- 100-EHF146
- Manufacturer:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Mounting Hardware | |
| Product Type | Terminal | |
| For Use With | 100-E116, 100-E146 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Mounting Hardware | ||
Product Type Terminal | ||
For Use With 100-E116, 100-E146 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Rockwell Automation terminal and mounting hardware kit has AC-1 ratings up to 2650 A with compact dimensions and Electronic coils of AC/DC.
For use with 100-E116, 100-E146
Related links
- Allen Bradley 100-C Protective Cover for use with 100-C Contactors
- Allen Bradley 100-J Contactor Interface Module for use with Contactor Accessories
- Allen Bradley 100 HP Motor Controller 135 A
- Allen Bradley 100-ETL Lug for use with Contactor Accessories
- Allen Bradley 100-C Cover for use with 100-C Marking Tags
- Allen Bradley 100 HP Motor Controller 3 Phase, 135 A
- Allen Bradley 100-E09 100-E Contactors Contactor 4-Pole 5.5 kW, 4NO
- Allen Bradley 100 V Motor Controller 3 Phase Motion Function
