Siemens SIPLUS Series Controller for Use with SIPLUS
- RS Stock No.:
- 264-1150
- Mfr. Part No.:
- 6AG12440BB122BA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR4,565.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,565.25 |
*price indicative
- RS Stock No.:
- 264-1150
- Mfr. Part No.:
- 6AG12440BB122BA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | SIPLUS | |
| For Use With | SIPLUS | |
| IP Rating | IP20 | |
| Standards/Approvals | TUV, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series SIPLUS | ||
For Use With SIPLUS | ||
IP Rating IP20 | ||
Standards/Approvals TUV, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS G120 CU240E-2 USS has conformal coating. This control unit is of E-type with safety integrated STO RS-485 interface. It has USS protocol 6 digital input, 3 DQ, 2 AI, 2AQ, max. 1F-DI PTC/KTY interface USB and SD/MMC interface degree of protection IP20 without power module.
Max. power loss of 5.5 W
IP20 degree of protection
Related links
- Siemens SIPLUS Series Controller for Use with SIPLUS
- Siemens SIPLUS Series Terminating Resistor for Use with SIPLUS
- Siemens SIPLUS Series Coupler for Use with SIPLUS
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens SIPLUS Series Bus Connector for Use with SIPLUS
- Siemens SIPLUS Series Connector for Use with SIPLUS
- Siemens SIPLUS Series Logic Module for Use with SIPLUS
- Siemens SIPLUS Series Power Supply for Use with SIPLUS

