Siemens 6GT2891 Series Connecting Cable for Use with ASM 456, RF160C, RF170C, RF18XC
- RS Stock No.:
- 252-5268
- Mfr. Part No.:
- 6GT28914JH20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR532.81
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR532.81 |
*price indicative
- RS Stock No.:
- 252-5268
- Mfr. Part No.:
- 6GT28914JH20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| Series | 6GT2891 | |
| For Use With | ASM 456, RF160C, RF170C, RF18XC | |
| Standards/Approvals | CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
Series 6GT2891 | ||
For Use With ASM 456, RF160C, RF170C, RF18XC | ||
Standards/Approvals CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6GT2891 Series Connecting Cable, CE, EAC, and UKCA Compliant - 6GT28914JH20
This connecting cable serves as an accessory cable for linking RF modules and automation hardware in non-hazardous environments. It is designed to Interface with specific ASM and RF modules, providing a standardised connection for industrial systems while meeting European and UK conformity requirements.
Features and Benefits:
• Compatible with ASM 456 connection requirements for seamless integration
• Supports connection to RF160C RF170C RF18XC modules for flexible use
• Manufactured as a cable accessory to Streamline RF module installation
• Conforms to CE and UKCA standards for regulatory alignment
• Holds EAC certification enabling use across relevant Eurasian markets
• Supports connection to RF160C RF170C RF18XC modules for flexible use
• Manufactured as a cable accessory to Streamline RF module installation
• Conforms to CE and UKCA standards for regulatory alignment
• Holds EAC certification enabling use across relevant Eurasian markets
Applications
• Used with ASM 456 in automation system setups
• Suitable for RF160C RF170C RF18XC module interlinks
• Can be used as an accessory cable for RF modules in factories
• Ideal for integrating RF modules into control and sensor networks
• Used for connecting components in industrial connector cable assemblies
• Suitable for RF160C RF170C RF18XC module interlinks
• Can be used as an accessory cable for RF modules in factories
• Ideal for integrating RF modules into control and sensor networks
• Used for connecting components in industrial connector cable assemblies
Is this cable suitable for use in explosive atmospheres?
It is intended for non-hazardous area applications only.
Which conformity marks does it carry for regulatory acceptance?
It carries CE and UKCA marks Plus EAC certification for applicable regions.
Which device families is it compatible with for system connections?
It is compatible with ASM 456 and the RF160C RF170C RF18XC module range.
Can it be considered a general-purpose industrial connector cable?
It is an industrial connector cable designed specifically as an accessory for RF and automation modules.
Related links
- Siemens 6GT2891 Series Connecting Cable for Use with ASM 456 RF170C, RF18XC
- Siemens 6GT2891 Series Connecting Cable for Use with RF170C RF160C, RF18XC
- Siemens 6GT2891 Series Connecting Cable for Use with RF18XC RF170C, ASM 456
- Siemens 6GT2891 Series Connecting Cable for Use with RF18XC RF160C, ASM 456
- Siemens 6GT2891 Series Connecting Cable for Use with RF160C RF18XC, RF170C
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000
- Siemens 6GT2891 Series Connecting Cable for Use with RF600
- Siemens 6GT2891 Series Connecting Cable for Use with RF650R

