ABB IPR/S3.5.1 Series Interface Module for Use with KNX Bus System
- RS Stock No.:
- 231-9598
- Mfr. Part No.:
- 2CDG110176R0011 IPR/S 3.5.1
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR5,449.78
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,449.78 |
*price indicative
- RS Stock No.:
- 231-9598
- Mfr. Part No.:
- 2CDG110176R0011 IPR/S 3.5.1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Module | |
| Accessory Type | IP Router Secure | |
| Series | IPR/S3.5.1 | |
| For Use With | KNX Bus System | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Module | ||
Accessory Type IP Router Secure | ||
Series IPR/S3.5.1 | ||
For Use With KNX Bus System | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB IP router secure is the interface between KNX installations and IP networks. It can be used as a line coupler or area coupler and can utilize the local network for exchange of telegrams between lines/areas.
Uses the KNX net/IP protocol from the KNX association
KNX devices can be programmed via LAN using ETS
Related links
- ABB IPR/S3.1.1 Series Interface Module for Use with KNX Bus System
- ABB IPS/S3.1.1 Series Interface Module for Use with KNX Bus System
- ABB USB/S1.2 Series Interface Module for Use with KNX Bus System
- ABB WZ/S1.3.1.2 Series Interface Module for Use with KNX Bus System
- ABB Controller for use with KNX Bus System
- ABB LK/S4.2 Series Coupler for Use with KNX Bus System
- ABB ABA/S 1.2.1 Series Logic Controller for Use with KNX Bus System
- ABB TZW/U.0.1.CK Series Tool for Use with KNX Bus System
