Omron I/O Unit
- RS Stock No.:
- 215-8833
- Mfr. Part No.:
- CS1W-CT021
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR6,989.19
- RS Stock No.:
- 215-8833
- Mfr. Part No.:
- CS1W-CT021
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | I/O Unit | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type I/O Unit | ||
The Omron CS1W-CT021 is a 2 channels High speed counter unit, Equipped with 2 encoder inputs, Accepting input pulse frequencies of up to 500 kHz, & line driver inputs with 4 integrated outputs
Three counter types: simple, linear and circular
Related links
- Omron XW2Z Series Connecting Cable for Use with CS Series I/O Unit
- Omron I/O Unit CJ1 26.4V
- Omron CS1W Series Expansion Bus Cable for Use with I/O Unit
- Omron CRT1 Series I/O Unit
- Omron I/O Unit CJ1 24V
- Omron CJ Series I/O Unit for Use with CJ Series
- Omron NX Series I/O Unit for Use with NX Series CPU Unit EtherCAT Coupler Unit
- Omron CRT1 Series I/O Unit for Use with IO Module

