Omron CJ Series PLC I/O Module for Use with CJ Series
- RS Stock No.:
- 215-8789
- Mfr. Part No.:
- CJ1W-SCU42
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR8,775.03
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,775.03 |
*price indicative
- RS Stock No.:
- 215-8789
- Mfr. Part No.:
- CJ1W-SCU42
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC I/O Module | |
| Accessory Type | Serial High-speed Communication Unit | |
| Series | CJ | |
| For Use With | CJ Series | |
| Standards/Approvals | cULus, CE | |
| Hazardous Area Certification | Zone 2 | |
| Communication Protocol | Serial | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC I/O Module | ||
Accessory Type Serial High-speed Communication Unit | ||
Series CJ | ||
For Use With CJ Series | ||
Standards/Approvals cULus, CE | ||
Hazardous Area Certification Zone 2 | ||
Communication Protocol Serial | ||
The Omron CJ1W-SCU42 is a Serial high-speed communication unit, which has 1x RS-232C port + 1x RS-422/485 port, supports Macro Protocol and is a Serial Gateway. The Serial Communications Units That Enable High-speed Connections with External Devices.
Faster baud rate up to 230.4 kbps
Faster data transfer to the CPU Unit to enable connecting to high-speed external devices
Related links
- Omron CJ Series PLC I/O Module for Use with CJ Series
- Omron CJ Series PLC I/O Module for Use with CJ1W Series
- Omron CJ Series Series PLC I/O Module for Use with CJ Series
- Omron CJ Series PLC I/O Module for Use with CJ/NJ Controllers
- Omron CJ Series PLC I/O Module for Use with CPU Racks
- Omron SYSMAC CJ Series SYSMAC CP1L Series PLC I/O Module for Use with SYSMAC CJ Series, SYSMAC CP1H
- Omron CJ Series I/O Unit for Use with SYSMAC CJ Series
- Omron SYSMAC CJ Series Series PLC I/O Module for Use with SYSMAC CJ Series

