Omron 3G3AX Series I/O Unit for Use with MX2 Series

Subtotal (1 unit)*

MYR835.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR835.56

*price indicative

TH - smart automation - PDP
RS Stock No.:
215-8737
Mfr. Part No.:
3G3AX-MX2-EIO15-E
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Extra Input/output Option Board

Product Type

I/O Unit

Series

3G3AX

For Use With

MX2 Series

Standards/Approvals

CE, cULus, RoHS

Hazardous Area Certification

No

Communication Protocol

I/O

The Omron 3G3AX-MX2 series is a Extra I/O option board which has 1 analogue voltage input, 1 analogue current input, 1 analogue voltage output, 8 discrete logic inputs, 4 discrete logic outputs.

Accessory for MX2 series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy