Omron DC Output Series I/O Unit for Use with CJ2 Family PLC
- RS Stock No.:
- 215-8161
- Mfr. Part No.:
- CJ1W-OD211(SL)
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,942.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,942.59 |
*price indicative
- RS Stock No.:
- 215-8161
- Mfr. Part No.:
- CJ1W-OD211(SL)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | DC Output | |
| Product Type | I/O Unit | |
| Series | DC Output | |
| For Use With | CJ2 Family PLC | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type DC Output | ||
Product Type I/O Unit | ||
Series DC Output | ||
For Use With CJ2 Family PLC | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE | ||
The Omron CJ series digital I/O units with 8 to 64 points input, output per unit or mixed. Digital I/O units serve as the PLC's interface to achieve fast, reliable sequence control. A full range of units, from high-speed DC inputs to relay outputs, let you adapt CJ1 to user needs. CJ1 units are available with various I/O densities and connection technologies. Up to 16 I/O points can be wired to units with detachable M3 screw terminals or screwless clamp terminals. High-density 32- and 64- point I/O units are equipped with standard 40-pin 'flat cable'-connectors. Prefabricated cables and wiring terminals are available for easy interfacing to high-density I/O units.
16 x transistor outputs
Output type NPN,
screwless clamp terminal
Related links
- Omron CJ1W Series I/O Unit for Use with CJ2 Family PLC
- Omron CJ2 Family Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ Series I/O Unit for Use with CJ1W
- Omron CJ2 Series PLC I/O Module for Use with CJ2 Series
- Omron CJ1W Series PLC I/O Module for Use with PLC
- Omron CJ1W Series I/O Unit for Use with CJ1W
- Omron CJ Series I/O Unit for Use with CJ Series
- Omron CJ1 Series I/O Unit for Use with CJ Series

