Omron NX Series Input Unit for Use with NX

Subtotal (1 unit)*

MYR2,880.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,880.27

*price indicative

TH - smart automation - PDP
RS Stock No.:
215-7413
Mfr. Part No.:
NX-MD6121-6
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Digital Input

Product Type

Input Unit

Series

NX

For Use With

NX

Standards/Approvals

No

Hazardous Area Certification

No

The Omron NX-MD6121-6 is a DC input/transistor output unit. It has a number of points of 16 for input and output connection.

Detachable terminals for easy maintenance

Screwless Push-In Plus terminal block or MIL/Fujitsu connector speeds up installation

Compact with a width of 12 mm per unit (connector type: 30 mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy