Omron SYSMAC Series I/O Unit for Use with NX
- RS Stock No.:
- 215-7408
- Distrelec Article No.:
- 301-21-959
- Mfr. Part No.:
- NX1W-MAB221
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,702.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,702.95 |
*price indicative
- RS Stock No.:
- 215-7408
- Distrelec Article No.:
- 301-21-959
- Mfr. Part No.:
- NX1W-MAB221
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Analogue I/O Module | |
| Series | SYSMAC | |
| For Use With | NX | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Analogue I/O Module | ||
Series SYSMAC | ||
For Use With NX | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Communication Protocol I/O | ||
The Omron NX1W-MAB221 is a Sysmac NX1P Analog I/O screwless option board, with 2 x analogue outputs at 0 to 10 V, has a resolution of 1:4000.
No need for homing sequence improving machine uptime
23 bit high resolution encoder as standard
Improved loop control for low overshoot and quick settling time
Safety function: STO
Related links
- Omron SYSMAC Series I/O Unit for Use with NX
- Omron SYSMAC Series I/O Unit for Use with PLC
- Omron SYSMAC CS Series I/O Unit for Use with CS Series
- Omron NX Series I/O Unit for Use with NX
- Omron NX Series I/O Unit for Use with NX I/O Units
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series I/O Unit for Use with NX series
- Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit

