Omron CJ Series I/O Unit for Use with CJ1W
- RS Stock No.:
- 215-7321
- Mfr. Part No.:
- CJ1W-MD233
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR3,700.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,700.15 |
*price indicative
- RS Stock No.:
- 215-7321
- Mfr. Part No.:
- CJ1W-MD233
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Digital Output | |
| Series | CJ | |
| For Use With | CJ1W | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Digital Output | ||
Series CJ | ||
For Use With CJ1W | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE | ||
Communication Protocol I/O | ||
The Omron CJ1W-MD233 is a Digital input and output unit, with 16 number of points for 24 VDC inputs, and also has 16 points for transistor outputs.
Faster program execution and immediate I/O refreshing enables flexible machine control
Ample Instruction Execution Performance for Machine Control
Faster Immediate I/O Refreshing
Related links
- Omron CJ Series I/O Unit for Use with CJ1W
- Omron CJ Series I/O Unit for Use with CJ Series
- Omron CJ Series I/O Unit for Use with CJ1
- Omron CJ Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ Series I/O Unit for Use with CJ1 Series
- Omron CJ2 Family Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ Series Input Unit for Use with CJ1W
- Omron CJ1W Series I/O Unit for Use with CJ1W

